Part Details for AC6-JJJJJ-00 by Cosel USA Inc
Results Overview of AC6-JJJJJ-00 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6-JJJJJ-00 Information
AC6-JJJJJ-00 by Cosel USA Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6-JJJJJ-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6-JJJJJ-00-ND
|
DigiKey | AC/DC CONVERTER 34V 34V 34V 34V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$731.8000 | Buy Now |
DISTI #
70161291
|
RS | Power Supply, AC-DC, 5 x 34V@4.5A, 85-264V In, Modular, PFC, ACE Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$797.6600 | Buy Now |
|
Quest Components | AC/DC SINGLE OUTPUT | 3 |
|
$655.3268 / $756.1463 | Buy Now |
DISTI #
000000000003610777
|
Sager | Modular Power Supplies 85-264VAC 120-350DC 650 W Min Qty: 1 | 0 |
|
$735.3500 / $745.4400 | Buy Now |
Part Details for AC6-JJJJJ-00
AC6-JJJJJ-00 CAD Models
AC6-JJJJJ-00 Part Data Attributes
|
AC6-JJJJJ-00
Cosel USA Inc
Buy Now
|
Compare Parts:
AC6-JJJJJ-00
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |