Part Details for AC3FB by Amphenol Audio
Results Overview of AC3FB by Amphenol Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC3FB Information
AC3FB by Amphenol Audio is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0736
|
Newark | Xlr Conn, Rcpt, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:Ac Series Rohs Compliant: Yes |Amphenol Audio AC3FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3200 / $6.8900 | Buy Now |
DISTI #
889-AC3FB-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3555 / $5.8300 | Buy Now |
DISTI #
71635598
|
RS | 3 Pole XLR Female Cable Connector, Stamped Contacts, Nickel Finish Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $5.7400 | RFQ |
|
Onlinecomponents.com | Metal Plug Straight Cord 3 Socket Black RoHS: Compliant |
500 On Order |
|
$3.2300 / $7.0700 | Buy Now |
|
Master Electronics | Metal Plug Straight Cord 3 Socket Black RoHS: Compliant |
500 On Order |
|
$3.2300 / $7.0700 | Buy Now |