Part Details for AC2M1000170D by AP SEMI
Results Overview of AC2M1000170D by AP SEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2M1000170D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5875-AC2M1000170D-ND
|
DigiKey | SIC MOSFET N-CH 1700V 6A TO247-3 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
289 In Stock |
|
$1.4917 / $2.9800 | Buy Now |