Part Details for AC0805FR-077K5L by YAGEO Corporation
Results Overview of AC0805FR-077K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0805FR-077K5L Information
AC0805FR-077K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0805FR-077K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9152
|
Newark | Res, 7K5, 1%, 0.125W, Thick Film, 0805, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-077K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK4697
|
Newark | Res, 7K5, 1%, 0.125W, Thick Film, 0805, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-077K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
YAG3752CT-ND
|
DigiKey | RES SMD 7.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6691 In Stock |
|
$0.0047 / $0.1100 | Buy Now |
DISTI #
AC0805FR-077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
603-AC0805FR-077K5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5k Ohms 1/2 W 0805 AEC-Q200 Standard Power Version RoHS: Compliant | 17835 |
|
$0.0050 / $0.1100 | Buy Now |
DISTI #
AC0805FR-077K5L
|
TTI | Thick Film Resistors - SMD 7.5k Ohms 1/2 W 0805 AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0048 / $0.0079 | Buy Now |
DISTI #
AC0805FR-077K5L
|
IBS Electronics | RES THICK FILM 0805 7.5K OHM 1% 0.125W(1/8W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 25000 Package Multiple: 1 | 0 |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
WRC53159
|
Rutronik | AC0805 7,5K 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0022 / $0.0029 | Buy Now |
DISTI #
AC0805FR-077K5L
|
Avnet Abacus | SMD Chip Resistor 75 kOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0805FR-077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0805FR-077K5L
AC0805FR-077K5L CAD Models
AC0805FR-077K5L Part Data Attributes
|
AC0805FR-077K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-077K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
AC0805FR-077K5L Frequently Asked Questions (FAQ)
-
The operating temperature range of AC0805FR-077K5L is -55°C to 125°C.
-
Yes, AC0805FR-077K5L is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The power rating of AC0805FR-077K5L is 0.125W.
-
Yes, AC0805FR-077K5L is suitable for high-frequency applications up to 100 MHz due to its low ESL (Equivalent Series Inductance) and high resonance frequency.
-
Yes, AC0805FR-077K5L is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.