Part Details for AC0402JRNPO9BN181 by YAGEO Corporation
Results Overview of AC0402JRNPO9BN181 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402JRNPO9BN181 Information
AC0402JRNPO9BN181 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AC0402JRNPO9BN181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1534
|
Newark | Cap, 180Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN181 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27609 |
|
$0.0150 / $0.0350 | Buy Now |
DISTI #
50AJ0683
|
Newark | Cap, Aec-Q200, 180Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN181 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 | Buy Now |
DISTI #
311-3259-1-ND
|
DigiKey | CAP CER 180PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
31414 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN181
|
Avnet Americas | - Tape and Reel (Alt: AC0402JRNPO9BN181) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
603-AC0402JRNP9BN181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 17148 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 180 pF 5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0045 / $0.0049 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 5% AEC-Q200 RoHS: Compliant |
20000 Partner Stock |
|
$0.0072 / $0.0091 | Buy Now |
DISTI #
AC0402JRNPO9BN181
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
|
Future Electronics | 180 pF 5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
AC0402JRNPO9BN181
|
Avnet Abacus | (Alt: AC0402JRNPO9BN181) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JRNPO9BN181
AC0402JRNPO9BN181 CAD Models
AC0402JRNPO9BN181 Part Data Attributes
|
AC0402JRNPO9BN181
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN181
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
AC0402JRNPO9BN181 Frequently Asked Questions (FAQ)
-
The moisture sensitivity level of the AC0402JRNPO9BN181 is MSL 1, which means it can withstand a maximum of 30°C/60%RH for 168 hours.
-
Yes, the AC0402JRNPO9BN181 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The recommended soldering temperature profile for the AC0402JRNPO9BN181 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
While the AC0402JRNPO9BN181 is a general-purpose chip resistor, it is not recommended for high-frequency applications above 100 MHz due to its limited self-resonant frequency and potential for parasitic inductance.
-
The typical failure rate of the AC0402JRNPO9BN181 is very low, with a FIT (Failure In Time) rate of < 1% per 1,000 hours at 70°C and 1.5V.