Part Details for AC0402JR-7W150KL by YAGEO Corporation
Results Overview of AC0402JR-7W150KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402JR-7W150KL Information
AC0402JR-7W150KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402JR-7W150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402JR-7W150KLTR-ND
|
DigiKey | RES CHIP 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0035 | Buy Now |
DISTI #
603-AC0402JR-7W150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150k Ohms 5% 0402 -55C / +155C AEC--Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1500 | Order Now |
DISTI #
AC0402JR-7W150KL
|
TTI | Thick Film Resistors - SMD 150k Ohms 5% 0402 -55C / +155C AEC--Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 | Buy Now |
DISTI #
SMC-AC0402JR-7W150KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1501 |
|
RFQ |
Part Details for AC0402JR-7W150KL
AC0402JR-7W150KL CAD Models
AC0402JR-7W150KL Part Data Attributes
|
AC0402JR-7W150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-7W150KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |