Part Details for AC0402JR-0727KL by YAGEO Corporation
Results Overview of AC0402JR-0727KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402JR-0727KL Information
AC0402JR-0727KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402JR-0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5198
|
Newark | Res, 27K, 5%, 0.063W, Thick Film, 0402, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0727KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17718 |
|
$0.0010 | Buy Now |
DISTI #
58AK8893
|
Newark | Res, 27K, 5%, 0.063W, Thick Film, 0402, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0727KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3535CT-ND
|
DigiKey | RES SMD 27K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17290 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
58AK5198
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK5198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 17718 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402JR-0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0727KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-AC0402JR-0727KL
|
Mouser Electronics | Thick Film Resistors - SMD 27 k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 99510 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349373
|
Arrow Electronics | Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2449 | Europe - 30000 |
|
$0.0018 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 27 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 40000Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
87813743
|
Verical | Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2449 | Americas - 30000 |
|
$0.0018 | Buy Now |
DISTI #
AC0402JR-0727KL
|
TTI | Thick Film Resistors - SMD 27 k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 190000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0012 | Buy Now |
Part Details for AC0402JR-0727KL
AC0402JR-0727KL CAD Models
AC0402JR-0727KL Part Data Attributes
|
AC0402JR-0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-0727KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
AC0402JR-0727KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AC0402JR-0727KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, AC0402JR-0727KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of AC0402JR-0727KL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, AC0402JR-0727KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of AC0402JR-0727KL is 50V, but it's recommended to operate at a maximum of 25V for optimal performance and reliability.