-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402JR-071KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3430
|
Newark | Res, 1K, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402JR-071KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
49AK0455
|
Newark | Res, 1K, 5%, 0.063W, Thick Film, 0402, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0402JR-071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9230 |
|
$0.0010 | Buy Now |
DISTI #
YAG3525CT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128111 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
AC0402JR-071KL
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 4680000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
49AK0455
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9230 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402JR-071KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 62.5 mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 127093 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V72:2272_07059169
|
Arrow Electronics | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 Container: Cut Strips | Americas - 6283 |
|
$0.0018 / $0.0395 | Buy Now |
|
Future Electronics | AC Series 0402 1 kOhm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 610000Reel |
|
$0.0007 / $0.0008 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 1 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose RoHS: Compliant |
570000 Partner Stock |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
86991251
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0402JR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the AC0402JR-071KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of the AC0402JR-071KL is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage.
Yes, the AC0402JR-071KL meets the requirements of the Automotive Electronics Council (AEC) and can be used in automotive applications.
The power rating of the AC0402JR-071KL decreases with increasing temperature. At 70°C, the power rating is 0.0625 W, and at 125°C, it is 0.03125 W.