Part Details for AC0402FRNPO9BN150 by YAGEO Corporation
Results Overview of AC0402FRNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FRNPO9BN150 Information
AC0402FRNPO9BN150 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AC0402FRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9967
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402FRNPO9BN150 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
67AK2872
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402FRNPO9BN150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8477 |
|
$0.0310 / $0.0740 | Buy Now |
DISTI #
13-AC0402FRNPO9BN150CT-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86005 In Stock |
|
$0.0161 / $0.1300 | Buy Now |
DISTI #
AC0402FRNPO9BN150
|
Avnet Americas | - Tape and Reel (Alt: AC0402FRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0196 | Buy Now |
DISTI #
603-AC0402FNPO9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
DISTI #
AC0402FRNPO9BN150
|
Avnet Abacus | (Alt: AC0402FRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402FRNPO9BN150
AC0402FRNPO9BN150 CAD Models
AC0402FRNPO9BN150 Part Data Attributes
|
AC0402FRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FRNPO9BN150
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |