Part Details for AC0402FR-7W28KL by YAGEO Corporation
Results Overview of AC0402FR-7W28KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-7W28KL Information
AC0402FR-7W28KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-7W28KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-7W28KLTR-ND
|
DigiKey | RES CHIP 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0402FR-7W28KL
|
Avnet Americas | - Tape and Reel (Alt: AC0402FR-7W28KL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC0402FR-7W28KL
|
Mouser Electronics | Thick Film Resistors - SMD 28k Ohms 1% 0402 -55C / +155C AEC--Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1900 | Order Now |
|
Future Electronics | 0402 28K Ohms 1% Double Power Automotive Grade Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0014 / $0.0016 | Buy Now |
|
Future Electronics | 0402 28K Ohms 1% Double Power Automotive Grade Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for AC0402FR-7W28KL
AC0402FR-7W28KL CAD Models
AC0402FR-7W28KL Part Data Attributes
|
AC0402FR-7W28KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W28KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0402FR-7W28KL
This table gives cross-reference parts and alternative options found for AC0402FR-7W28KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7W28KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0402FR-3W28KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-7W28KL vs AC0402FR-3W28KL |