-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-7W20KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0902
|
Newark | Res, 20K, 1%, 0.125W, Thick Film, 0402, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0402FR-7W20KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19740 |
|
$0.0020 | Buy Now |
DISTI #
58AK6735
|
Newark | Res, 20K, 1%, 0.125W, Thick Film, 0402, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0402FR-7W20KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-7W20KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
AC0402FR-7W20KL
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-7W20KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 8790000 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
59AK0902
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 19740 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-7W20KL
|
Mouser Electronics | Thick Film Resistors - SMD 20 kOhms 125 mW 0402 1% 125mW AECQ2 Double Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1400 | Order Now |
|
Future Electronics | Thick Film Res - 0402 1% 20000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 130000Reel |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
86991011
|
Verical | Res Thick Film 0402 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0067 | Buy Now |
DISTI #
AC0402FR-7W20KL
|
TTI | Thick Film Resistors - SMD 20 kOhms 125 mW 0402 1% 125mW AECQ2 Double Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0028 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 20000 Ohms Min Qty: 10000 Package Multiple: 10000 |
130000 null |
|
$0.0015 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0402FR-7W20KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W20KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for AC0402FR-7W20KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7W20KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0402FR-3W20KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-7W20KL vs AC0402FR-3W20KL |
The recommended soldering temperature for AC0402FR-7W20KL is between 260°C to 280°C for a maximum of 10 seconds.
Yes, AC0402FR-7W20KL is resistant to sulfur contamination and meets the ASTM B809-95 standard for sulfur resistance.
The MSL of AC0402FR-7W20KL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
Yes, AC0402FR-7W20KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
Yes, AC0402FR-7W20KL is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.