Part Details for AC0402FR-1320KL by YAGEO Corporation
Results Overview of AC0402FR-1320KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-1320KL Information
AC0402FR-1320KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-1320KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-1320KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137172 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
AC0402FR-1320KL
|
Avnet Americas | - Tape and Reel (Alt: AC0402FR-1320KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-AC0402FR-1320KL
|
Mouser Electronics | Thick Film Resistors - SMD 20k Ohms 1/16 W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 0402 22kOhm 1% Paper T/R - Tape and Re RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks Container: Reel | 100000Reel |
|
$0.0010 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 0402 22kOhm 1% Paper T/R - Tape and Re Min Qty: 50000 Package Multiple: 50000 |
100000 null |
|
$0.0010 / $0.0011 | Buy Now |
Part Details for AC0402FR-1320KL
AC0402FR-1320KL CAD Models
AC0402FR-1320KL Part Data Attributes
|
AC0402FR-1320KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-1320KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |