Part Details for AC0402FR-0797K6L by YAGEO Corporation
Results Overview of AC0402FR-0797K6L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-0797K6L Information
AC0402FR-0797K6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-0797K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3002
|
Newark | Res, 97K6, 1%, 0.063W, Thick Film, 0402, Resistance:97.6Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0797K6L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
59AK0892
|
Newark | Res, 97K6, 1%, 0.063W, Thick Film, 0402, Resistance:97.6Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0797K6L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402FR-0797K6LCT-ND
|
DigiKey | RES SMD 97.6K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
953 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0797K6L
|
Avnet Americas | - Tape and Reel (Alt: AC0402FR-0797K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
603-AC0402FR-0797K6L
|
Mouser Electronics | Thick Film Resistors - SMD 97.6 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 177369 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349291
|
Arrow Electronics | Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2506 | Europe - 140000 |
|
$0.0009 | Buy Now |
DISTI #
V72:2272_14144427
|
Arrow Electronics | Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 Container: Cut Strips | Americas - 7501 |
|
$0.0010 / $0.0205 | Buy Now |
|
Future Electronics | Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 170000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
88152977
|
Verical | Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2506 | Americas - 140000 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-0797K6L
|
TTI | Thick Film Resistors - SMD 97.6 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
Part Details for AC0402FR-0797K6L
AC0402FR-0797K6L CAD Models
AC0402FR-0797K6L Part Data Attributes
|
AC0402FR-0797K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0797K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AC0402FR-0797K6L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AC0402FR-0797K6L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, AC0402FR-0797K6L is resistant to sulfur contamination and meets the ASTM B809-95 standard for sulfur resistance.
-
The MSL of AC0402FR-0797K6L is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, AC0402FR-0797K6L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, AC0402FR-0797K6L is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.