Part Details for AC0402FR-07536RL by YAGEO Corporation
Results Overview of AC0402FR-07536RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-07536RL Information
AC0402FR-07536RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-07536RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-07536RLCT-ND
|
DigiKey | RES SMD 536 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30189 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07536RL
|
Avnet Americas | SMD Chip Resistor, 536 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07536RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0402FR-07536RL
|
Mouser Electronics | Thick Film Resistors - SMD 536 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 58977 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07536RL
|
TTI | Thick Film Resistors - SMD 536 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 | Buy Now |
DISTI #
SMC-AC0402FR-07536RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
AC0402FR-07536RL
|
Avnet Abacus | SMD Chip Resistor 536 Ohm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0402FR-07536RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402FR-07536RL
AC0402FR-07536RL CAD Models
AC0402FR-07536RL Part Data Attributes
|
AC0402FR-07536RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07536RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AC0402FR-07536RL Frequently Asked Questions (FAQ)
-
The MSL of AC0402FR-07536RL is 1, which means it can withstand a maximum of 30°C/60%RH/192 hours before soldering.
-
Yes, AC0402FR-07536RL is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.
-
The recommended soldering temperature profile for AC0402FR-07536RL is 260°C peak temperature, with a dwell time of 10-30 seconds.
-
Yes, AC0402FR-07536RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The tolerance of the resistance value of AC0402FR-07536RL is ±1%, which means the actual resistance value can vary by up to 1% from the nominal value of 7536 ohms.