Part Details for AC0402FR-0725K5L by YAGEO Corporation
Results Overview of AC0402FR-0725K5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-0725K5L Information
AC0402FR-0725K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-0725K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0283
|
Newark | Res, 25K5, 1%, 0.0625W, Thick Film, 0402, Resistance:25.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0725K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
49AK0284
|
Newark | Res, 25K5, 1%, 0.0625W, Thick Film, 0402, Resistance:25.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0725K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5657CT-ND
|
DigiKey | RES SMD 25.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56374 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0725K5L
|
Avnet Americas | SMD Chip Resistor, 25.5 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0725K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0402FR-0725K5L
|
Mouser Electronics | Thick Film Resistors - SMD 25.5 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
E02:0323_03348783
|
Arrow Electronics | Res Thick Film 0402 25.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2345 | Europe - 1640000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
76492213
|
Verical | Res Thick Film 0402 25.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2345 | Americas - 1640000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
AC0402FR-0725K5L
|
TTI | Thick Film Resistors - SMD 25.5 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
AC0402FR-0725K5L
|
IBS Electronics | RES THICK FILM 0402 25.5K OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD T/R AUTOMOTIVE AEC-Q200 Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
AC0402FR-0725K5L
|
Avnet Abacus | SMD Chip Resistor 255 kohm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0402FR-0725K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402FR-0725K5L
AC0402FR-0725K5L CAD Models
AC0402FR-0725K5L Part Data Attributes
|
AC0402FR-0725K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0725K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AC0402FR-0725K5L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for AC0402FR-0725K5L is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds. However, it's recommended to consult the YAGEO application note for detailed soldering guidelines.
-
Yes, the AC0402FR-0725K5L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The AC0402FR-0725K5L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
While the AC0402FR-0725K5L is a general-purpose resistor, it's not recommended for high-frequency applications above 100 MHz due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
The expected lifespan of the AC0402FR-0725K5L under normal operating conditions is typically 10 to 15 years, depending on factors such as operating temperature, humidity, and power rating.