Part Details for AC0402FR-07249RL by YAGEO Corporation
Results Overview of AC0402FR-07249RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-07249RL Information
AC0402FR-07249RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-07249RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0281
|
Newark | Res, 249R, 1%, 0.0625W, Thick Film, 0402, Resistance:249Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07249RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK0282
|
Newark | Res, 249R, 1%, 0.0625W, Thick Film, 0402, Resistance:249Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07249RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5274CT-ND
|
DigiKey | RES SMD 249 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17573 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
49AK0281
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402FR-07249RL
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07249RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0402FR-07249RL
|
Mouser Electronics | Thick Film Resistors - SMD 249 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 190449 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 249 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0010 / $0.0011 | Buy Now |
|
Quest Components | 7440 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
AC0402FR-07249RL
|
TTI | Thick Film Resistors - SMD 249 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 220000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
|
Future Electronics | RES SMD 249 OHM 1% 1/16W 0402 Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0010 / $0.0012 | Buy Now |
Part Details for AC0402FR-07249RL
AC0402FR-07249RL CAD Models
AC0402FR-07249RL Part Data Attributes
|
AC0402FR-07249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07249RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AC0402FR-07249RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the AC0402FR-07249RL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the AC0402FR-07249RL is 1, which means it can withstand normal humidity and temperature conditions without special handling.
-
Yes, the AC0402FR-07249RL meets the requirements of AEC-Q200, making it suitable for automotive applications.
-
The typical power rating of the AC0402FR-07249RL is 0.063 W, but it can be derated to 0.05 W for high-reliability applications.