Part Details for AC0402FR-071R6L by YAGEO Corporation
Results Overview of AC0402FR-071R6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-071R6L Information
AC0402FR-071R6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-071R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM4326
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.0625W |Yageo AC0402FR-071R6L RoHS: Not Compliant Min Qty: 26316 Package Multiple: 1 Date Code: 0 Container: Bulk | 500000 |
|
$0.0060 | Buy Now |
DISTI #
2266-AC0402FR-071R6LTR-ND
|
DigiKey | Fixed Resistor, Metal Glaze/thic Min Qty: 30000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500000 In Stock |
|
$0.0027 | Buy Now |
DISTI #
13-AC0402FR-071R6LCT-ND
|
DigiKey | RES SMD 1.6 OHM 1% 1/16W 0402 Min Qty: 1 Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
13-AC0402FR-071R6LCT-ND
|
DigiKey | RES SMD 1.6 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 / $0.1800 | Buy Now |
DISTI #
AC0402FR-071R6L
|
Avnet Americas | - Tape and Reel (Alt: AC0402FR-071R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
DISTI #
603-AC0402FR-071R6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 60960 |
|
$0.0030 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Chip Resistor Automotive Grade Thick Film 0402 1.6Ohm 1% Paper T/R RoHS: Compliant |
500000 Partner Stock |
|
$0.0027 / $0.0031 | Buy Now |
Part Details for AC0402FR-071R6L
AC0402FR-071R6L CAD Models
AC0402FR-071R6L Part Data Attributes
|
AC0402FR-071R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-071R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |