Part Details for AC0402FR-0716K5L by YAGEO Corporation
Results Overview of AC0402FR-0716K5L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402FR-0716K5L Information
AC0402FR-0716K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0402FR-0716K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0214
|
Newark | Res, 16K5, 1%, 0.0625W, Thick Film, 0402, Resistance:16.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0716K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK0215
|
Newark | Res, 16K5, 1%, 0.0625W, Thick Film, 0402, Resistance:16.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0716K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5637CT-ND
|
DigiKey | RES SMD 16.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47469 In Stock |
|
$0.0021 / $0.1100 | Buy Now |
DISTI #
AC0402FR-0716K5L
|
Avnet Americas | SMD Chip Resistor, 16.5 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0716K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 1230000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
49AK0214
|
Avnet Americas | SMD Chip Resistor, 16.5 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0716K5L
|
Mouser Electronics | Thick Film Resistors - SMD 16.5 kOhms 62.5 mW 0 402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 391485 |
|
$0.0030 / $0.1100 | Buy Now |
DISTI #
E02:0323_03348603
|
Arrow Electronics | Res Thick Film 0402 16.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2449 | Europe - 90000 |
|
$0.0021 / $0.0050 | Buy Now |
DISTI #
V36:1790_14143990
|
Arrow Electronics | Res Thick Film 0402 16.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2208 | Americas - 90000 |
|
$0.0010 | Buy Now |
DISTI #
V72:2272_14143990
|
Arrow Electronics | Res Thick Film 0402 16.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 8824 |
|
$0.0011 / $0.0221 | Buy Now |
DISTI #
61725485
|
Verical | Res Thick Film 0402 16.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2208 | Americas - 90000 |
|
$0.0010 | Buy Now |
Part Details for AC0402FR-0716K5L
AC0402FR-0716K5L CAD Models
AC0402FR-0716K5L Part Data Attributes
|
AC0402FR-0716K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0716K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AC0402FR-0716K5L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the AC0402FR-0716K5L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the AC0402FR-0716K5L is compatible with lead-free soldering processes and is RoHS compliant.
-
The AC0402FR-0716K5L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
While the AC0402FR-0716K5L is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its internal construction and material properties.
-
Handle the AC0402FR-0716K5L by the edges to prevent damage to the component, and store it in a dry, cool place away from direct sunlight and moisture.