Part Details for AC005-S24 by Adam Technologies Inc
Results Overview of AC005-S24 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC005-S24 Information
AC005-S24 by Adam Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AC005-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-AC005-S24-ND
|
DigiKey | AC-DC CONVERTER, ISOLATED, UNIVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$6.5000 / $7.3500 | Buy Now |
DISTI #
737-AC005S24
|
Mouser Electronics | AC/DC Power Modules AC-DC CONVERTER, ISOLATED, UNIVERSAL INPUT 90-264VAC, SINGLE OUTPUT, 24VDC OUTPUT VOLTAGE, 6W RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $10.4000 | Buy Now |
Part Details for AC005-S24
AC005-S24 CAD Models
AC005-S24 Part Data Attributes
|
AC005-S24
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AC005-S24
Adam Technologies Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATED AT 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 17.52 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |