Part Details for AC-632-2 by PennEngineering (PEM)
Results Overview of AC-632-2 by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC-632-2 Information
AC-632-2 by PennEngineering (PEM) is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for AC-632-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-AC-632-2
|
Mouser Electronics | Mounting Hardware FLOATER, ASSY, STAINLESS,NL RoHS: Compliant | 252 |
|
$0.9860 / $1.9700 | Buy Now |
|
Bisco Industries | 8655 |
|
Buy Now | ||
DISTI #
66763979
|
Verical | Nut Non-Locking 6-32-THD 9.91mm- HD DIA 25in/64in- HD DIA 0.39in- HD DIA 4.67mm-THK 3in/16in-THK 0.184in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 4 Package Multiple: 1 | Americas - 8699 |
|
$0.7888 / $18.5060 | Buy Now |
DISTI #
69834939
|
Verical | Nut Non-Locking 6-32-THD 9.91mm- HD DIA 25in/64in- HD DIA 0.39in- HD DIA 4.67mm-THK 3in/16in-THK 0.184in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$10.2736 / $18.5060 | Buy Now |
DISTI #
PEMAC-632-2
|
DB Roberts | Locking and Non-locking ThreadsThese fasteners provide load-bearing threads in thin sheets and permit up to .030 adjustment for mating hole misalignment.The self-clinching feature offers fast and simple assembly. The fasteners are squeezed into prepared h | 102238 |
|
$0.6936 / $0.9456 | Buy Now |
Part Details for AC-632-2
AC-632-2 CAD Models
AC-632-2 Part Data Attributes
|
AC-632-2
PennEngineering (PEM)
Buy Now
|
Compare Parts:
AC-632-2
PennEngineering (PEM)
|
Samacsys Manufacturer | PennEngineering |