Part Details for ABSM2-4.9152MHZ-4-T by Abracon Corporation
Results Overview of ABSM2-4.9152MHZ-4-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABSM2-4.9152MHZ-4-T Information
ABSM2-4.9152MHZ-4-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for ABSM2-4.9152MHZ-4-T
ABSM2-4.9152MHZ-4-T CAD Models
ABSM2-4.9152MHZ-4-T Part Data Attributes
|
ABSM2-4.9152MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM2-4.9152MHZ-4-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for ABSM2-4.9152MHZ-4-T
This table gives cross-reference parts and alternative options found for ABSM2-4.9152MHZ-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM2-4.9152MHZ-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABSM2-4.9152MHZ-E4 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-E4 |
ABSM2-4.9152MHZ-D4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-D4-T |
ABSM2-4.9152MHZ-C4 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-C4 |
ABSM2-4.9152MHZ-N4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-N4-T |
ABSM2-4.9152MHZ-C4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-C4-T |
ABSM2-4.9152MHZ-B4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-B4-T |
TZ2560A | Tai-Saw Technology Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, HC49, SMD, 2 PIN | ABSM2-4.9152MHZ-4-T vs TZ2560A |
ABSM2-4.9152MHZ-B4 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-B4 |
ABSM2-4.9152MHZ-E4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-E4-T |
ABSM2-4.9152MHZ-N4 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ABSM2-4.9152MHZ-4-T vs ABSM2-4.9152MHZ-N4 |
ABSM2-4.9152MHZ-4-T Frequently Asked Questions (FAQ)
-
Abracon recommends a symmetrical PCB layout with a solid ground plane, and to keep the oscillator away from high-frequency noise sources and digital signals. A minimum of 10 mil clearance around the oscillator is recommended.
-
To ensure proper startup, Abracon recommends applying power to the oscillator slowly (dv/dt < 10V/us) and ensuring that the power supply is stable and noise-free. Additionally, a 10nF to 100nF capacitor can be added between the VCC and GND pins to filter out noise.
-
The ABSM2-4.9152MHZ-4-T has an operating temperature range of -40°C to +85°C, but Abracon recommends derating the frequency tolerance by 5ppm/°C for temperatures above 70°C.
-
The ABSM2-4.9152MHZ-4-T is designed to withstand vibrations up to 10g peak acceleration, but Abracon recommends consulting their application notes for vibration-sensitive designs and considering additional mechanical support or damping measures if necessary.
-
Abracon recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the oscillator in an anti-static bag or container. Additionally, a 1kΩ to 10kΩ resistor can be added in series with the oscillator output to protect against ESD events.