-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM3B-25.000MHZ-10-1-U-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2008
|
Newark | Crystal, 25Mhz, 10Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-25.000MHZ-10-1-U-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1821 |
|
$0.9300 | Buy Now |
DISTI #
13AC8060
|
Newark | Crystal, 25Mhz, 10Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-25.000MHZ-10-1-U-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.5550 / $0.5760 | Buy Now |
DISTI #
26AC9218
|
Newark | Crystal, Ceramic, 25.000Mhz, 10Pf, 10Ppm-10+60C, 5 X 3.2 X 1 Rohs Compliant: Yes |Abracon ABM3B-25.000MHZ-10-1-U-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 / $0.6910 | Buy Now |
DISTI #
300-8218-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4215 In Stock |
|
$0.3936 / $0.7300 | Buy Now |
DISTI #
ABM3B-25.000MHZ-10-1-U-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-25.000MHZ-10-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3280 / $0.3626 | Buy Now |
DISTI #
815-ABM3B-25-T
|
Mouser Electronics | Crystals 25.0 MHZ 10PF -10+60C RoHS: Compliant | 11551 |
|
$0.4230 / $0.7300 | Buy Now |
DISTI #
73885170
|
RS | Crystal, ceramic, 25.0000MHZ 10PF SMD, 5.0x3.2x1.1mm, ABM3B Series Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6600 | RFQ |
|
Future Electronics | ABM3B Series 25 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.6150 / $0.8850 | Buy Now |
|
Future Electronics | ABM3B Series 25 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 25.000MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant |
27692 In Stock |
|
$0.3317 / $0.4041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-25.000MHZ-10-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-25.000MHZ-10-1-U-T
Abracon Corporation
CRYSTAL 25.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
The recommended storage temperature range for the ABM3B-25.000MHZ-10-1-U-T is -40°C to +125°C.
Yes, the ABM3B-25.000MHZ-10-1-U-T is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The typical operating temperature range for the ABM3B-25.000MHZ-10-1-U-T is -20°C to +70°C.
Yes, the ABM3B-25.000MHZ-10-1-U-T is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
The typical lead time for the ABM3B-25.000MHZ-10-1-U-T is 8-12 weeks, but this may vary depending on the quantity and availability.