Part Details for ABM13W-38.4000MHZ-8-BH7U-T5 by Abracon Corporation
Results Overview of ABM13W-38.4000MHZ-8-BH7U-T5 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM13W-38.4000MHZ-8-BH7U-T5 Information
ABM13W-38.4000MHZ-8-BH7U-T5 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM13W-38.4000MHZ-8-BH7U-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM13W-38.4000MHZ-8-BH7U-T5
|
Avnet Americas | Crystal, Quartz, 38.4 MHz, SMD, 1.2mm x 1mm x 0.33mm, 10 ppm, 8 pF, 7 ppm, ABM13W - Tape and Reel (Alt: ABM13W-38.4000MHZ-8-BH7U-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM13W-38.4000MHZ-8-BH7U-T5
|
Avnet Abacus | Crystal Quartz 384 MHz SMD 12mm x 1mm x 033mm 10 ppm 8 pF 7 ppm ABM13W - Tape and Reel (Alt: ABM13W-38.4000MHZ-8-BH7U-T5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Crystals & Resonators | 1485 |
|
RFQ |
Part Details for ABM13W-38.4000MHZ-8-BH7U-T5
ABM13W-38.4000MHZ-8-BH7U-T5 CAD Models
ABM13W-38.4000MHZ-8-BH7U-T5 Part Data Attributes
|
ABM13W-38.4000MHZ-8-BH7U-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-38.4000MHZ-8-BH7U-T5
Abracon Corporation
CRYSTAL 38.4MHZ 8PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM13W-38.4000MHZ-8-BH7U-T5
This table gives cross-reference parts and alternative options found for ABM13W-38.4000MHZ-8-BH7U-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM13W-38.4000MHZ-8-BH7U-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM13W-38.4000MHZ-8-BH7U | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, | ABM13W-38.4000MHZ-8-BH7U-T5 vs ABM13W-38.4000MHZ-8-BH7U |
ABM13W-38.4000MHZ-8-NH7U | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, | ABM13W-38.4000MHZ-8-BH7U-T5 vs ABM13W-38.4000MHZ-8-NH7U |
ABM13W-38.4000MHZ-8-NH7U-T5 | Abracon Corporation | Check for Price | CRYSTAL 38.4MHZ 8PF SMD | ABM13W-38.4000MHZ-8-BH7U-T5 vs ABM13W-38.4000MHZ-8-NH7U-T5 |