Part Details for ABLS1A24050 by Schneider Electric
Results Overview of ABLS1A24050 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS1A24050 Information
ABLS1A24050 by Schneider Electric is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ABLS1A24050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ABLS1A24050-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 3 Weeks Container: Box |
19 In Stock |
|
$149.9688 / $186.7400 | Buy Now |
DISTI #
996-ABLS1A24050
|
Mouser Electronics | DIN Rail Power Supplies | 9 |
|
$186.7400 | Buy Now |
DISTI #
72233828
|
RS | Power Supply, AC-DC, 24V, 5A, 100-240V In, Single phase, DIN Rail, ABLS Series Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 |
|
$188.5000 / $221.7600 | Buy Now |
|
Onlinecomponents.com | Regulated Power Supply, 100 to 240V AC, 24V, 5A, single phase, Optimized RoHS: Compliant | 0 |
|
$211.6400 / $221.4600 | Buy Now |
DISTI #
ABLS1A24050
|
TME | Power supply: switching, for DIN rail, 120W, 24VDC, 5A, 85÷264VAC Min Qty: 1 | 0 |
|
$128.3000 / $172.7100 | RFQ |
Part Details for ABLS1A24050
ABLS1A24050 CAD Models
ABLS1A24050 Part Data Attributes
|
ABLS1A24050
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABLS1A24050
Schneider Electric
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CB, CUL, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 123.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 40 mm |
ABLS1A24050 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ABLS1A24050 is -40°C to 70°C.
-
Yes, the ABLS1A24050 is designed to be compatible with other Schneider Electric products, including their range of automation and control systems.
-
The typical response time for the ABLS1A24050 is around 10-20 ms, depending on the specific application and configuration.
-
Yes, the ABLS1A24050 is designed to meet the requirements for use in hazardous locations, including explosion-proof and intrinsically safe applications.
-
The recommended maintenance schedule for the ABLS1A24050 includes regular cleaning and inspection of the device, as well as replacement of the battery every 5-7 years or as needed.