Part Details for ABLJO-V-125.000MHZ-T by Abracon Corporation
Results Overview of ABLJO-V-125.000MHZ-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLJO-V-125.000MHZ-T Information
ABLJO-V-125.000MHZ-T by Abracon Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ABLJO-V-125.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0254
|
Newark | Voltage Controlled Crystal, 125 Mhz, Smd, Product Range:Abljo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:125Mhz, No. Of Pins:6Pins, Operating Frequency:125Mhz, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ABLJO-V-125.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6100 | Buy Now |
DISTI #
ABLJO-V-125.000MHZ-T
|
Avnet Americas | Oscillator, Voltage Controlled, LVCMOS, 125 MHz, SMD, 14.3mm x 8.7mm, 3.3 V - Tape and Reel (Alt: ABLJO-V-125.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLJO-V-125.000MHZ-T
|
Avnet Abacus | Oscillator Voltage Controlled LVCMOS 125 MHz SMD 143mm x 87mm 33 V - Tape and Reel (Alt: ABLJO-V-125.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABLJO-V-125.000MHZ-T
ABLJO-V-125.000MHZ-T CAD Models
ABLJO-V-125.000MHZ-T Part Data Attributes
|
ABLJO-V-125.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-125.000MHZ-T
Abracon Corporation
XTAL OSC VCXO 125.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 13 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABLJO-V-125.000MHZ-T
This table gives cross-reference parts and alternative options found for ABLJO-V-125.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-V-125.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLJO-V-125.000MHZ-T2 | Abracon Corporation | $21.2896 | XTAL OSC VCXO 125.0000MHZ LVCMOS | ABLJO-V-125.000MHZ-T vs ABLJO-V-125.000MHZ-T2 |
ABLJO-V-122.880MHZ-T2 | Abracon Corporation | $21.2896 | XTAL OSC VCXO 122.8800MHZ LVCMOS | ABLJO-V-125.000MHZ-T vs ABLJO-V-122.880MHZ-T2 |
ABLJO-V-120.000MHZ | Abracon Corporation | $37.3694 | XTAL OSC VCXO 120.0000MHZ LVCMOS | ABLJO-V-125.000MHZ-T vs ABLJO-V-120.000MHZ |
ABLJO-V-122.880MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 122.8800MHZ LVCMOS | ABLJO-V-125.000MHZ-T vs ABLJO-V-122.880MHZ-T |
ABLJO-V-120.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 120.0000MHZ LVCMOS | ABLJO-V-125.000MHZ-T vs ABLJO-V-120.000MHZ-T |