-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 122.8800MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLJO-V-122.880MHZ by Abracon Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0251
|
Newark | Vco/Vcxo, 122.88Mhz, 9.2X14.8Mm, Lvcmos, Frequency Nom:122.88Mhz, Oscillator Case:Smd, 14.8Mm X 9.2Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon ABLJO-V-122.880MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5800 / $40.5100 | Buy Now |
DISTI #
535-11439-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVCMOS Min Qty: 10 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$33.6520 | Buy Now |
DISTI #
ABLJO-V-122.880MHZ
|
Avnet Americas | Oscillator, Voltage Controlled, LVCMOS, 122.88 MHz, SMD, 14.3mm x 8.7mm, 3.3 V - Bulk (Alt: ABLJO-V-122.880MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9856 / $32.9770 | Buy Now |
DISTI #
815-ABLJO-V122.88M
|
Mouser Electronics | VCXO Oscillators VCXO 14x9 6-SMD 122.88MHz +/-25ppm Stability +/-+/-45ppmppm Pullability -40°C ~ 85°C CMOS 3.3V RoHS: Compliant | 0 |
|
$30.0700 / $41.3500 | Order Now |
DISTI #
74278909
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, +/-45 ppm min., 122.880MHz Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6300 | RFQ |
|
Onlinecomponents.com | Low Jitter VCXO - 122.880MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$20.9600 / $42.1700 | Buy Now |
DISTI #
ABLJO-V-122.880MHZ
|
Avnet Abacus | Oscillator Voltage Controlled LVCMOS 12288 MHz SMD 143mm x 87mm 33 V (Alt: ABLJO-V-122.880MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 733 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-V-122.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-122.880MHZ
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLJO-V-122.880MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-V-122.880MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLJO-V-125.000MHZ-T2 | Abracon Corporation | $21.2896 | XTAL OSC VCXO 125.0000MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-125.000MHZ-T2 |
ABLJO-V-122.880MHZ-T2 | Abracon Corporation | $21.2896 | XTAL OSC VCXO 122.8800MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-122.880MHZ-T2 |
ABLJO-V-120.000MHZ | Abracon Corporation | $37.3694 | XTAL OSC VCXO 120.0000MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-120.000MHZ |
ABLJO-V-122.880MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 122.8800MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-122.880MHZ-T |
ABLJO-V-120.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 120.0000MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-120.000MHZ-T |
ABLJO-V-125.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 125.0000MHZ LVCMOS | ABLJO-V-122.880MHZ vs ABLJO-V-125.000MHZ-T |
Abracon recommends a symmetrical layout with the oscillator placed near the center of the PCB, and the output traces should be routed away from the oscillator to minimize noise coupling.
Ensure the power supply voltage is stable and within the recommended range, and add a 10nF to 100nF capacitor between the VCC and GND pins to filter out noise and ensure proper startup.
The ABLJO-V-122.880MHZ has a maximum frequency deviation of ±100 ppm over the operating temperature range of -40°C to +85°C.
Yes, the ABLJO-V-122.880MHZ is designed to operate in high-vibration environments, but it's recommended to follow Abracon's guidelines for vibration testing and ensure the oscillator is properly secured to the PCB.
Check the power supply voltage, ensure the oscillator is properly connected to the PCB, and verify that the output is not loaded excessively. If issues persist, consult Abracon's application notes and contact their technical support.