-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABL-10.000MHZ-B2 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4637
|
Newark | Crystal, 10M, 18Pf Cl, Hc49/4H, Frequency Nom:10Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Operating Temperature Rohs Compliant: Yes |Abracon ABL-10.000MHZ-B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1847 |
|
$0.1830 / $0.3200 | Buy Now |
DISTI #
13J1622
|
Newark | Crystal, 10Mhz, 18Pf, Hc-49Us, Frequency Nom:10Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Esr:50Ohm Rohs Compliant: Yes |Abracon ABL-10.000MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1650 | Buy Now |
DISTI #
535-9035-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4347 In Stock |
|
$0.1586 / $0.3200 | Buy Now |
DISTI #
ABL-10.000MHZ-B2
|
Avnet Americas | Crystal, Microprocessor, 10 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL - Bulk (Alt: ABL-10.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1336 / $0.1424 | Buy Now |
DISTI #
815-ABL-10-B2
|
Mouser Electronics | Crystals Xtal HC-49/US 3.5mm Height 10MHz Tol +/-20ppm Stab +/-50ppm -20°C ~ 70°C 18pF 50 Ohms RoHS: Compliant | 1847 |
|
$0.1550 / $0.2900 | Buy Now |
DISTI #
V99:2348_09155507
|
Arrow Electronics | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2111 | Americas - 10 |
|
$0.1396 | Buy Now |
DISTI #
74093538
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 10.000 MHz, -20 to 70C, +/-20 ppm Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
|
Future Electronics | ABL Series 10 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 3Bulk |
|
$0.1360 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 10.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia RoHS: Compliant | 0 |
|
$0.1404 / $0.1667 | Buy Now |
|
Quest Components | 560 |
|
$0.3504 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-10.000MHZ-B2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-10.000MHZ-B2
Abracon Corporation
CRYSTAL 10.0000MHZ 18PF T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5.0mm x 3.5mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Abracon recommends a soldering temperature profile with a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, ABL-10.000MHZ-B2 is available in a RoHS-exempt version, which uses a tin-lead alloy instead of pure tin. However, please note that this version may not be available for all frequencies and package types.
Handle ABL-10.000MHZ-B2 by the package body only, avoiding touching the metal electrodes. Store them in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling materials to prevent ESD damage.
The maximum operating temperature range for ABL-10.000MHZ-B2 is -40°C to +85°C. However, the device's frequency stability and accuracy may degrade at extreme temperatures.
Yes, ABL-10.000MHZ-B2 is designed to withstand vibrations up to 20G. However, it's recommended to follow proper mounting and soldering techniques to ensure the device's reliability in high-vibration applications.