Part Details for ABD-08PMMS-LC7001 by Amphenol LTW Technology
Results Overview of ABD-08PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABD-08PMMS-LC7001 Information
ABD-08PMMS-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ABD-08PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1457
|
Newark | Circular Conn, Rcpt, 8Pos, Solder, Product Range:Standard Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw ABD-08PMMS-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$2.7700 / $3.9300 | Buy Now |
DISTI #
1754-1088-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
395 In Stock |
|
$3.2136 / $5.5800 | Buy Now |
DISTI #
LTWABD-08PMMS-LC7001
|
Heilind Electronics | PANEL LOCK 8PIN M CONN M PIN | Americas - 0 in Stock |
|
$2.5803 / $3.5965 | Buy Now |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 08 pins, Stamp Pin, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
538 Partner Stock |
|
$3.1200 / $5.4710 | Buy Now |
DISTI #
ABD-08PMMS-LC7001
|
TME | connector ABD-08PMMS-LC7001 Min Qty: 1 | 10 |
|
$3.5600 / $5.8500 | Buy Now |
DISTI #
LTWABD-08PMMS-LC7001
|
Interstate Connecting Components | PANEL LOCK 8PIN M CONN M PIN | 0 |
|
$2.5803 / $3.5965 | Buy Now |
DISTI #
BD-08PMMS-LC7001
|
Maritex | Socket BD series, 8 pins, male, straight, I= 5A, front side nut, wire range: 4.5-6.5mm2, 2 point lock bayonet, IP67 Min Qty: 1 Package Multiple: 1 | 98 |
|
$3.7340 / $4.3130 | Buy Now |
|
Master Electronics | Ceres, Standard Size, Plastic, 5A, 08 pins, Stamp Pin, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
538 Partner Stock |
|
$3.1200 / $5.4710 | Buy Now |