Part Details for ABD-06PMMS-SC7001 by Amphenol Corporation
Results Overview of ABD-06PMMS-SC7001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABD-06PMMS-SC7001 Information
ABD-06PMMS-SC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ABD-06PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1445
|
Avnet Americas | Circular Connector, Standard Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: 50AC1445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 449 Partner Stock |
|
$2.7000 / $3.5800 | Buy Now |
DISTI #
ABD-06PMMS-SC7001
|
Avnet Americas | Circular Connector, Standard Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Trays (Alt: ABD-06PMMS-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.9871 / $2.3688 | Buy Now |
DISTI #
523-ABD-06PMMSSC7001
|
Mouser Electronics | Circular Metric Connectors Ceres, Standard Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67 RoHS: Compliant | 483 |
|
$2.1100 / $3.6800 | Buy Now |
DISTI #
70729208
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2333 | Americas - 40 |
|
$2.6390 / $3.7570 | Buy Now |
Part Details for ABD-06PMMS-SC7001
ABD-06PMMS-SC7001 CAD Models
ABD-06PMMS-SC7001 Part Data Attributes
|
ABD-06PMMS-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ABD-06PMMS-SC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |