Part Details for ABC857AW-HF by Comchip Technology Corporation Ltd
Results Overview of ABC857AW-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABC857AW-HF Information
ABC857AW-HF by Comchip Technology Corporation Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ABC857AW-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABC857AW-HFTR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0500 / $0.0792 | Buy Now |
DISTI #
750-ABC857AW-HF
|
Mouser Electronics | Bipolar Transistors - BJT AUTOMOTIVE TRANS GEN PURP PNP 50V 0.1A 0.2W SOT-323 RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
NAC | AUTOMOTIVE TRANS GEN PURP PNP 50V 0.1A 0.2W SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0560 / $0.1300 | Buy Now |
Part Details for ABC857AW-HF
ABC857AW-HF CAD Models
ABC857AW-HF Part Data Attributes
|
ABC857AW-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ABC857AW-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |