-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 160W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABC201-1T30G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7107
|
Newark | Power Supply, abc201-1T30G, ac-Dc, in 100To240V, , ou |Bel Power Solutions ABC201-1T30G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$94.9700 / $108.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 30V 5.33A 200W RoHS: Compliant |
38 Partner Stock |
|
$85.2100 / $92.0300 | Buy Now |
DISTI #
19556543
|
Verical | AC/DC Power Supply Single-OUT 30V 5.33A 200W Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$90.8400 / $96.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 30V 5.33A 200W RoHS: Compliant |
38 Partner Stock |
|
$85.2100 / $92.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC201-1T30G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC201-1T30G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 160W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.33 A | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 160 W | |
Width | 76.2 mm |