-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 160W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABC201-1T05G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC201-1T05G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC201-1T05G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 160W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 26 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 160 W | |
Width | 76.2 mm |
Bel Power Solutions recommends a PCB layout with a solid ground plane, minimal thermal impedance, and adequate clearance around the module for airflow. A thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended between the module and the heat sink.
To ensure reliable start-up and shutdown, Bel Power Solutions recommends a soft-start circuit to limit inrush current, and a shutdown circuit that slowly discharges the output capacitors to prevent voltage spikes.
Bel Power Solutions recommends using a combination of common-mode chokes, X-capacitors, and Y-capacitors to meet EMI compliance. The specific component values and configurations may vary depending on the application and system requirements.
The ABC201-1T05G module has built-in temperature monitoring and fault detection capabilities. Engineers can use the module's PMBus interface to monitor temperature, voltage, and current, and to set warning and fault thresholds.
Bel Power Solutions recommends using a master-slave configuration for parallel operation, with a single master module controlling the output voltage and current. For series operation, engineers should ensure that the modules are properly isolated and that the output voltages are matched.