Part Details for ABAS16WS-HF by Comchip Technology Corporation Ltd
Results Overview of ABAS16WS-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABAS16WS-HF Information
ABAS16WS-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ABAS16WS-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABAS16WS-HFTR-ND
|
DigiKey | DIODE STANDARD 100V 200MA SOD323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 / $0.0397 | Buy Now |
DISTI #
750-ABAS16WS-HF
|
Mouser Electronics | Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 100V 200mA 200mW SOD-323 RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
|
NAC | AUTOMOTIVE DIODE SWITCHING 100V 200mA 200mW SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0230 / $0.0600 | Buy Now |
Part Details for ABAS16WS-HF
ABAS16WS-HF CAD Models
ABAS16WS-HF Part Data Attributes
|
ABAS16WS-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ABAS16WS-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-11-29 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
ABAS16WS-HF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the PCB thickness to a minimum. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink or thermal pad, and ensure good airflow around the device. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The maximum allowable voltage derating for the ABAS16WS-HF is 80% of the rated voltage. Exceeding this derating may lead to reduced reliability or even device failure.
-
Yes, the ABAS16WS-HF can be used in switching power supply applications. However, it's essential to ensure that the device is properly snubbed and that the switching frequency is within the recommended range to minimize electromagnetic interference (EMI).
-
The recommended soldering profile for the ABAS16WS-HF involves a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/s. It's essential to follow the recommended soldering profile to prevent damage to the device.