Part Details for ABA3100RS3P1 by ANADIGICS Inc
Results Overview of ABA3100RS3P1 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABA3100RS3P1 Information
ABA3100RS3P1 by ANADIGICS Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ABA3100RS3P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | 89 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for ABA3100RS3P1
ABA3100RS3P1 CAD Models
ABA3100RS3P1 Part Data Attributes
|
ABA3100RS3P1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ABA3100RS3P1
ANADIGICS Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S3, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
ABA3100RS3P1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output traces as short as possible, using a solid ground plane, and placing bypass capacitors close to the device. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
-
Optimizing the biasing circuit involves selecting the correct voltage and current levels, using a high-impedance bias network, and ensuring that the bias voltage is well-regulated. Consult the application note or contact ANADIGICS support for specific guidance.
-
Operating the device beyond the recommended frequency range may result in reduced performance, increased distortion, and potential device damage. It is not recommended to operate the device outside of the specified frequency range without consulting ANADIGICS support.
-
Troubleshooting common issues involves checking the PCB layout, biasing circuit, and input/output matching networks. Ensure that the device is properly terminated, and the input signal is within the recommended range. Consult the application note or contact ANADIGICS support for specific guidance.
-
The ABA3100RS3P1 has undergone various reliability and ruggedness tests, including temperature cycling, humidity testing, and electrostatic discharge testing. Consult the datasheet or contact ANADIGICS support for specific details on the testing protocols and results.