Part Details for AB922B1102 by Anatech Electronics Inc
Results Overview of AB922B1102 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB922B1102 Information
AB922B1102 by Anatech Electronics Inc is a Cavity Filter.
Cavity Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AB922B1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB922B1102-ND
|
DigiKey | RF FILTER BANDPASS 922MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$637.0000 | Buy Now |
Part Details for AB922B1102
AB922B1102 CAD Models
AB922B1102 Part Data Attributes
|
AB922B1102
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB922B1102
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 20 W | |
Center or Cutoff Frequency (fo/fc) | 922 MHz | |
Filter Type | CAVITY BPF | |
Height | 53 mm | |
Input Connector | N MALE | |
Input/Output Impedance | 50 OHM | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Connector | N MALE | |
Width | 80 mm |