Part Details for AB8Q-M1-G by IDEC Corporation
Results Overview of AB8Q-M1-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB8Q-M1-G Information
AB8Q-M1-G by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB8Q-M1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5841
|
Newark | 8Mm Pushbutton Green Rohs Compliant: Yes |Idec AB8Q-M1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $12.8900 | Buy Now |
DISTI #
199-AB8QM1G
|
Mouser Electronics | Pushbutton Switches 8mm Pushbutton Green RoHS: Compliant | 9 |
|
$10.0900 / $15.4700 | Buy Now |
DISTI #
71307939
|
RS | Pushbutton Switch, AB8 Series, 8mm, Square, Mom, SPDT, Green Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1500 / $14.3000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount RoHS: Compliant |
57 In Stock |
|
$10.0900 / $21.1000 | Buy Now |
DISTI #
65155293
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 55 |
|
$13.2470 / $27.4300 | Buy Now |
DISTI #
000000000003360841
|
Sager | Pushbutton Switches 8mm Pushbutton Green Min Qty: 1 | 0 |
|
$8.2600 / $9.9200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount RoHS: Compliant |
57 In Stock |
|
$10.0900 / $21.1000 | Buy Now |
Part Details for AB8Q-M1-G
AB8Q-M1-G CAD Models
AB8Q-M1-G Part Data Attributes
|
AB8Q-M1-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB8Q-M1-G
IDEC Corporation
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | SQUARE TYPE | |
Body Height | 22 mm | |
Body Length or Diameter | 9 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |