Part Details for AB8M-M1-B by IDEC Corporation
Results Overview of AB8M-M1-B by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB8M-M1-B Information
AB8M-M1-B by IDEC Corporation is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB8M-M1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2522
|
Newark | Pushbutton, 1No/1Nc, 1A, Quick Connect, Product Range:A8 Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip40 Rohs Compliant: Yes |Idec AB8M-M1-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$7.8000 / $9.1000 | Buy Now |
DISTI #
1885-AB8M-M1-B-ND
|
DigiKey | 8MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1400 | Buy Now |
DISTI #
199-AB8MM1B
|
Mouser Electronics | Pushbutton Switches 8mm Pushbutton Black | 27 |
|
$9.3600 / $10.8100 | Buy Now |
DISTI #
70174594
|
RS | Pushbutton switch, SPDT, 1NO 1NC, Momentary, Black btn, 8mm mount, UL CSA Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$7.6300 / $10.7400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount RoHS: Compliant |
22 In Stock |
|
$8.1400 / $10.5000 | Buy Now |
DISTI #
70732808
|
Verical | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2111 | Americas - 20 |
|
$10.6860 / $13.6500 | Buy Now |
DISTI #
000000000003360821
|
Sager | Pushbutton Switches 8mm Pushbutton Black Min Qty: 1 | 0 |
|
$8.2600 / $9.9200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount RoHS: Compliant |
22 In Stock |
|
$8.1400 / $10.5000 | Buy Now |
Part Details for AB8M-M1-B
AB8M-M1-B CAD Models
AB8M-M1-B Part Data Attributes
|
AB8M-M1-B
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB8M-M1-B
IDEC Corporation
Switch, SPDT, Momentary, 0.2A, 120VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Idec | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 27.5082 mm | |
Body Length or Diameter | 8.9916 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 0.5A@240VAC | |
Contact (AC) Max Rating R Load | 0.5A@240VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@120VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 120 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER LUG |
AB8M-M1-B Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI).
-
No, the AB8M-M1-B is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The maximum cable length is 100 meters (328 feet) for RS-485 communication. However, this may vary depending on the specific application and environmental conditions.
-
Yes, the AB8M-M1-B is compatible with most PLCs and controllers that support Modbus RTU protocol. However, it's recommended to check the compatibility with the specific PLC or controller before implementation.
-
To troubleshoot communication issues, check the wiring, baud rate, and communication protocol settings. Also, ensure that the device is properly configured and powered. If issues persist, consult the IDEC Corporation technical support or documentation.