Part Details for AB8063C by TE Connectivity
Results Overview of AB8063C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB8063C Information
AB8063C by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AB8063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB8063C-ND
|
DigiKey | RF ANT 851MHZ WHIP STR NMO BASE Min Qty: 16 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6438 | Buy Now |
DISTI #
814-AB8063C
|
Mouser Electronics | Antennas WHIP,AB,CC,806-896MH Z | 0 |
|
$23.6400 / $32.4900 | Order Now |
Part Details for AB8063C
AB8063C CAD Models
AB8063C Part Data Attributes
|
AB8063C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AB8063C
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |