Part Details for AB4X2X8W by Toshiba America Electronic Components
Results Overview of AB4X2X8W by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB4X2X8W Information
AB4X2X8W by Toshiba America Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AB4X2X8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB4X2X8W-ND
|
DigiKey | FERRITE CORE SOLID 1.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
6205 In Stock |
|
$0.6360 / $1.4100 | Buy Now |
DISTI #
AB4X2X8W
|
Avnet Americas | Ferrite Core Bead, 5 mm, 9.5 mm, Noise Suppression - Bag (Alt: AB4X2X8W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.5506 / $0.5902 | Buy Now |
DISTI #
757-AB4X2X8W
|
Mouser Electronics | Ferrite Cable Cores Noise Filter amorphous core RoHS: Compliant | 0 |
|
$0.6440 / $1.1900 | Order Now |
DISTI #
V36:1790_07456588
|
Arrow Electronics | Ferrite Core Bead 16000nH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2447 | Americas - 121 |
|
$0.5927 / $1.1740 | Buy Now |
DISTI #
AB4X2X8W
|
TTI | Ferrite Cable Cores Noise Filter amorphous core RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
AB4X2X8W
|
Avnet Asia | Ferrite Core Bead, 5 mm, 9.5 mm, Noise Suppression (Alt: AB4X2X8W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AB4X2X8W
AB4X2X8W CAD Models
AB4X2X8W Part Data Attributes
|
AB4X2X8W
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AB4X2X8W
Toshiba America Electronic Components
Data Line Filter, 1 FUNCTIONS, FERRITE BEAD, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Toshiba | |
Filter Type | FERRITE BEAD | |
Height | 5 mm | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | REEL | |
Width | 6 mm |
AB4X2X8W Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AB4X2X8W is -40°C to 85°C.
-
Toshiba recommends following the standard reflow soldering profile and using a soldering iron with a temperature of 350°C or less to avoid damaging the device.
-
The maximum allowable voltage for the AB4X2X8W is 3.6V, and exceeding this voltage may cause permanent damage to the device.
-
Toshiba recommends using a moisture-resistant coating or conformal coating to protect the device from moisture and humidity.
-
The recommended storage condition for the AB4X2X8W is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.