-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB26TRB-32.768KHZ-1-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB26TRB-32.768KHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26TRB-32.768KHZ-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.9mm x 6.0mm | |
Series Resistance | 35000 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AB26TRB-32.768KHZ-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26TRB-32.768KHZ-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB26TRB-32.768KHZ-1 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | AB26TRB-32.768KHZ-1-T vs AB26TRB-32.768KHZ-1 |
AB26TRB-32.768KHZ--1- | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | AB26TRB-32.768KHZ-1-T vs AB26TRB-32.768KHZ--1- |
AB26TRB-32.768KHZ--1-T | Abracon Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, SMD, 3 PIN | AB26TRB-32.768KHZ-1-T vs AB26TRB-32.768KHZ--1-T |
Abracon recommends a symmetrical PCB layout with a solid ground plane, and the crystal oscillator should be placed as close as possible to the microcontroller or IC that it is driving. Additionally, the PCB traces should be kept short and direct to minimize signal degradation.
Abracon recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins of the crystal oscillator to protect against electrostatic discharge. Additionally, proper handling and storage procedures should be followed to prevent ESD damage.
The AB26TRB-32.768KHZ-1-T has an operating temperature range of -40°C to +85°C, but it's recommended to operate within the -20°C to +70°C range for optimal performance and stability.
Yes, the AB26TRB-32.768KHZ-1-T is designed to operate in high-vibration environments, but it's recommended to follow proper mounting and soldering procedures to ensure reliable operation. Additionally, the device should be secured to the PCB using a suitable adhesive or mechanical fastening method.
To troubleshoot issues with the AB26TRB-32.768KHZ-1-T, check the PCB layout and design for any errors or omissions, ensure proper power supply and decoupling, and verify that the crystal oscillator is properly connected to the microcontroller or IC. Additionally, check for any signs of physical damage or ESD damage.