Part Details for AB15AB1 by NKK Switches
Results Overview of AB15AB1 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB15AB1 Information
AB15AB1 by NKK Switches is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB15AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6637
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB15AB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $11.1900 | Buy Now |
DISTI #
3937-AB15AB1-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
530 In Stock |
|
$6.2546 / $9.2500 | Buy Now |
DISTI #
AB15AB1-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4500 | Buy Now |
DISTI #
633-AB15AB1
|
Mouser Electronics | Pushbutton Switches SUBMINIATURE PUSHBUTTON/PC RoHS: Compliant | 0 |
|
$6.0900 / $7.4100 | Order Now |
DISTI #
71048793
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),Straight PC W/Inline Bracket, No Cap,0.4A,28VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 / $7.4100 | RFQ |
DISTI #
AB15AB1
|
TTI | Pushbutton Switches SUBMINIATURE PUSHBUTTON/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1200 / $6.7000 | Buy Now |
Part Details for AB15AB1
AB15AB1 CAD Models
AB15AB1 Part Data Attributes
|
AB15AB1
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AB1
NKK Switches
Special Switch, SPDT, On-(on), Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.213 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.842 mm | |
Body Height | 8.6106 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |