Part Details for AB15AB-HC by NKK Switches
Results Overview of AB15AB-HC by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB15AB-HC Information
AB15AB-HC by NKK Switches is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB15AB-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6636
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB15AB-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $12.1400 | Buy Now |
DISTI #
3937-AB15AB-HC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
5118 In Stock |
|
$6.7454 / $9.9800 | Buy Now |
DISTI #
AB15AB-HC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0400 | Buy Now |
DISTI #
633-AB15AB-HC
|
Mouser Electronics | Pushbutton Switches ON(ON) .295 RED CAP STRAGHT BRKT PC .4VA RoHS: Compliant | 0 |
|
$6.5800 / $8.0100 | Order Now |
DISTI #
AB15AB-HC
|
TTI | Pushbutton Switches ON(ON) .295 RED CAP STRAGHT BRKT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2100 / $7.9600 | Buy Now |
Part Details for AB15AB-HC
AB15AB-HC CAD Models
AB15AB-HC Part Data Attributes
|
AB15AB-HC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AB-HC
NKK Switches
Switch, SPDT, Vertical, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.842 mm | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Diameter | ||
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
AB15AB-HC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AB15AB-HC is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the AB15AB-HC is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The AB15AB-HC has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain this rating.
-
The AB15AB-HC has a mechanical life expectancy of 10,000 to 50,000 cycles, depending on the operating conditions and usage.
-
Yes, the AB15AB-HC is designed for PCB mounting, with a pin spacing of 2.54mm and a pin length of 4.5mm. Ensure proper PCB design and layout to accommodate the switch's dimensions.