Part Details for AB-RTCMC-32.768KHZ-EOZ9-S3-DAT by Abracon Corporation
Results Overview of AB-RTCMC-32.768KHZ-EOZ9-S3-DAT by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT Information
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT by Abracon Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
|
Avnet Abacus | DTCXO Temperature Compensated Real Time Clock Module with I2 C Bus (Alt: AB-RTCMC-32.768KHZ-EOZ9-S3-DAT) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT CAD Models
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT Part Data Attributes
|
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
Abracon Corporation
Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.1,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for AB-RTCMC-32.768KHZ-EOZ9-S3-DAT
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-EOZ9-S3-DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-EOZ9-S3-DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB-RTCMC-32.768KHZ-EOZ9-S3-D-A-T | Abracon Corporation | Check for Price | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-DAT vs AB-RTCMC-32.768KHZ-EOZ9-S3-D-A-T |
AB-RTCMC-32.768KHZ-EOZ9-S3-H-A | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-DAT vs AB-RTCMC-32.768KHZ-EOZ9-S3-H-A |
AB-RTCMC-32.768KHZ-EOZ9-S3-D-A | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-DAT vs AB-RTCMC-32.768KHZ-EOZ9-S3-D-A |