-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB-RTCMC-32.768KHZ-EOA9-S3-DBT by Abracon Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12055-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI MODULE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$3.8320 / $7.0900 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ-EOA9-S3-DBT
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS, 12Hr / 24Hr, SPI, 1.4 V to 5.5 V, 10 Pins, SMD - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-EOA9-S3-DBT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5520 / $3.6260 | Buy Now |
DISTI #
815-ABMC-327EOA9S3DB
|
Mouser Electronics | Real Time Clock RTCs 3725 10-SMD SPI HH:MM:SS (12/24 hr) YY-MM-DD-dd RoHS: Compliant | 945 |
|
$3.7000 / $8.5400 | Buy Now |
DISTI #
73885217
|
RS | Clock, real time, SPI module, 3.2x1.5x0.8mm, RoHS II compliant, AB Series Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $7.9300 | RFQ |
DISTI #
AB-RTCMC-32.768KHZ-EOA9-S3-DBT
|
Avnet Abacus | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr SPI 14 V to 55 V 10 Pins SMD - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-EOA9-S3-DBT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-RTCMC-32.768KHZ-EOA9-S3-DBT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-EOA9-S3-DBT
Abracon Corporation
Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.1,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-EOA9-S3-DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-EOA9-S3-DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB-RTCMC-32.768KHZ-EOA9-S3-DB | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOA9-S3-DBT vs AB-RTCMC-32.768KHZ-EOA9-S3-DB |
The recommended storage temperature range for the AB-RTCMC-32.768KHZ-EOA9-S3-DBT is -40°C to +125°C.
Yes, the AB-RTCMC-32.768KHZ-EOA9-S3-DBT is designed to withstand high-vibration environments and can operate in applications with vibration levels up to 10g.
The typical start-up time for the AB-RTCMC-32.768KHZ-EOA9-S3-DBT is around 2-3 seconds.
Yes, the AB-RTCMC-32.768KHZ-EOA9-S3-DBT is compatible with lead-free soldering processes and can withstand peak reflow temperatures up to 260°C.
The operating temperature range for the AB-RTCMC-32.768KHZ-EOA9-S3-DBT is -40°C to +85°C.