Part Details for AB-CBD08ML-CBDML-QF002 by Amphenol LTW Technology
Results Overview of AB-CBD08ML-CBDML-QF002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CBD08ML-CBDML-QF002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2313
|
Newark | X-Lok, Middle Size, Plastic, 10A+5A, 08 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CBD08ML-CBDML-QF002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8400 / $40.3800 | Buy Now |
DISTI #
1754-AB-CBD08ML-CBDML-QF002-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 6.56' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3610 | Buy Now |
DISTI #
75410048
|
RS | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0600 / $36.7100 | RFQ |
DISTI #
LTWAB-CBD08ML-CBDML-QF002
|
Heilind Electronics | X-LOK, MIDDLE SIZE, PLASTIC, 1 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X-Lok, Middle Size, Plastic, 10A+5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68 Mated RoHS: Compliant | 0 |
|
$21.7900 / $45.6400 | Buy Now |
DISTI #
LTWAB-CBD08ML-CBDML-QF002
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, PLASTIC, 1 OVERMOLDED | 0 |
|
Buy Now |