Part Details for AB-BD08FR-BDFR-QDA05 by Amphenol LTW Technology
Results Overview of AB-BD08FR-BDFR-QDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BD08FR-BDFR-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4108
|
Newark | X-Lok, Standard Size, Plastic, 5A, 08 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Push Lock, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD08FR-BDFR-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4400 / $25.0100 | Buy Now |
DISTI #
1754-AB-BD08FR-BDFR-QDA05-ND
|
DigiKey | CIR CBL 8POS PLUG RA TO RA 1.64' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9990 | Buy Now |
DISTI #
75409541
|
RS | X-Lok, Standard Size, 5A, 08 Pins, Overmolded, Right Angle Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3600 / $24.0600 | RFQ |
DISTI #
LTWAB-BD08FR-BDFR-QDA05
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X-Lok, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Push Lock, Overmolded Double Ended, Length 500mm, IP68 Mated RoHS: Compliant | 0 |
|
$14.2900 / $29.9200 | Buy Now |
DISTI #
LTWAB-BD08FR-BDFR-QDA05
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |