Part Details for AAT4610AIGV-T1 by Skyworks Solutions Inc
Results Overview of AAT4610AIGV-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT4610AIGV-T1 Information
AAT4610AIGV-T1 by Skyworks Solutions Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for AAT4610AIGV-T1
AAT4610AIGV-T1 CAD Models
AAT4610AIGV-T1 Part Data Attributes
|
AAT4610AIGV-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT4610AIGV-T1
Skyworks Solutions Inc
SPST, 1 Func, 1 Channel, PDSO5, GREEN, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
AAT4610AIGV-T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AAT4610AIGV-T1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure proper thermal management, ensure a good thermal path from the device to a heat sink or the PCB, and avoid blocking airflow around the device. The device's thermal pad should be soldered to a copper plane on the PCB to dissipate heat.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor, as it provides a low equivalent series resistance (ESR) and is suitable for high-frequency switching converters.
-
To troubleshoot issues with the AAT4610AIGV-T1, check the input voltage, output voltage, and current, and ensure the device is properly soldered and thermally managed. Use an oscilloscope to check for voltage ripple, and verify the PCB layout and component values.
-
Yes, the AAT4610AIGV-T1 is suitable for high-reliability and automotive applications, as it meets the requirements for AEC-Q100 and is built with high-reliability materials and manufacturing processes.