Part Details for AAT3183IJS-1.5-T1 by Skyworks Solutions Inc
Results Overview of AAT3183IJS-1.5-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT3183IJS-1.5-T1 Information
AAT3183IJS-1.5-T1 by Skyworks Solutions Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AAT3183IJS-1.5-T1
AAT3183IJS-1.5-T1 CAD Models
AAT3183IJS-1.5-T1 Part Data Attributes
|
AAT3183IJS-1.5-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3183IJS-1.5-T1
Skyworks Solutions Inc
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |