Part Details for AAD-02PMMS-LC7001 by Amphenol Corporation
Results Overview of AAD-02PMMS-LC7001 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAD-02PMMS-LC7001 Information
AAD-02PMMS-LC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AAD-02PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7588
|
Avnet Americas | Circular Connector, Mini A Series, Panel Mount Receptacle, 2 Contacts, Solder Pin, Bayonet - Bulk (Alt: 03AC7588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$3.0700 / $4.0500 | Buy Now |
DISTI #
AAD-02PMMS-LC7001
|
Avnet Americas | Circular Connector, Mini A Series, Panel Mount Receptacle, 2 Contacts, Solder Pin, Bayonet - Trays (Alt: AAD-02PMMS-LC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.4597 / $1.7401 | Buy Now |
DISTI #
523-AAD-02PMMSLC7001
|
Mouser Electronics | Standard Circular Connector Ceres, Mini Size, Plastic, 5A, 02 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 RoHS: Compliant | 90 |
|
$2.1700 / $3.7100 | Buy Now |
DISTI #
87209711
|
Verical | Conn Circular PIN 2 POS Solder Cup RA Panel Mount 2 Terminal 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 2334 | Americas - 1000 |
|
$2.5220 / $2.8600 | Buy Now |
DISTI #
87338404
|
Verical | Conn Circular PIN 2 POS Solder Cup RA Panel Mount 2 Terminal 1 Port Min Qty: 18 Package Multiple: 1 | Americas - 50 |
|
$3.2200 / $4.0460 | Buy Now |
DISTI #
AAD-02PMMS-LC7001
|
Avnet Abacus | Circular Connector Mini A Series Panel Mount Receptacle 2 Contacts Solder Pin Bayonet (Alt: AAD-02PMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AAD-02PMMS-LC7001
|
Avnet Asia | Circular Connector, Mini A Series, Panel Mount Receptacle, 2 Contacts, Solder Pin, Bayonet (Alt: AAD-02PMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.6235 / $1.8158 | Buy Now |
Part Details for AAD-02PMMS-LC7001
AAD-02PMMS-LC7001 CAD Models
AAD-02PMMS-LC7001 Part Data Attributes
|
AAD-02PMMS-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AAD-02PMMS-LC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.689 inch | |
Body Diameter | 0.429 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
AAD-02PMMS-LC7001 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the AAD-02PMMS-LC7001 is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-38999, which includes sinusoidal vibration testing at 20 Gs peak acceleration.
-
The AAD-02PMMS-LC7001 is designed to operate in a wide range of temperatures (-65°C to 200°C) and can withstand humid environments. However, it's essential to follow the recommended storage and operating conditions to ensure the connector's reliability and performance.
-
The AAD-02PMMS-LC7001 has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
The AAD-02PMMS-LC7001 is designed to be compatible with other manufacturers' mating connectors that meet the MIL-DTL-38999 standard. However, it's recommended to verify compatibility and perform testing before using the connector with other manufacturers' products.