Part Details for AAB1838-00 by TE Connectivity
Results Overview of AAB1838-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAB1838-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB1838-00
|
Avnet Americas | - Bulk (Alt: AAB1838-00) Min Qty: 50 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$507.2736 / $517.8418 | Buy Now |
|
Onlinecomponents.com | 91H1-15-05-4-J-HE100 RoHS: Compliant | 0 |
|
$528.4100 / $1,403.1700 | Buy Now |
DISTI #
000000000006023756
|
Sager | TE Connectivity 91H1-15-05-4-J-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-15-05-4-J-HE100 RoHS: Compliant | 0 |
|
$528.4100 / $1,403.1700 | Buy Now |
Part Details for AAB1838-00
AAB1838-00 CAD Models
AAB1838-00 Part Data Attributes
|
AAB1838-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB1838-00
TE Connectivity
Circular Conn Accessory, Backshell, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |